B43564A2828M057
vs
B43564A2828M000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
8200 µF
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.9 mm
76.9 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
24 mΩ
24 mΩ
Leakage Current
4.638691 mA
4.638691 mA
Length
105.7 mm
105.7 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Screw Ends
Packing Method
Cardboard
Cardboard
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
31300 mA
31300 mA
Surface Mount
NO
NO
Terminal Pitch
31.7 mm
31.7 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
2
2
Rohs Code
Yes
Compare B43564A2828M057 with alternatives
Compare B43564A2828M000 with alternatives