B43564A0688M000 vs EEGTA2G682HN feature comparison

B43564A0688M000 TDK Corporation

Buy Now Datasheet

EEGTA2G682HN Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 27 mΩ
Leakage Current 9.58298 mA 4.94772 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 20000 mA 22600 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
Tan Delta 0.2
Terminal Finish ALUMINUM

Compare B43564A0688M000 with alternatives

Compare EEGTA2G682HN with alternatives