B43560A4688M006 vs ALS40M682NT350 feature comparison

B43560A4688M006 TDK Epcos

Buy Now Datasheet

ALS40M682NT350 Aerovox Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG AEROVOX CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 27 mΩ 23 mΩ
Manufacturer Series B43560 ALS40
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 17000 mA 35700 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 2
Leakage Current 0.714 mA
Reference Standard IEC384-4

Compare B43560A4688M006 with alternatives

Compare ALS40M682NT350 with alternatives