B43548A9477M060 vs LAR2G471MEKB45 feature comparison

B43548A9477M060 TDK Corporation

Buy Now Datasheet

LAR2G471MEKB45 Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP NICHICON CORP
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 180 mΩ
Leakage Current 1.48 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method CARDBOARD Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 3280 mA 1680 mA
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.40

Compare B43548A9477M060 with alternatives

Compare LAR2G471MEKB45 with alternatives