B43547F2337M000 vs 381EL331M250K012D feature comparison

B43547F2337M000 TDK Corporation

Buy Now Datasheet

381EL331M250K012D Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Factory Lead Time 24 Weeks
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 65 mΩ 450 mΩ
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 3930 mA 1200 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.86169 mA
Manufacturer Series 381EL
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series 381EL
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Compare B43547F2337M000 with alternatives

Compare 381EL331M250K012D with alternatives