B43547C9337M002
vs
PEH534VDD3330M4S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
50 mΩ
310 mΩ
Length
35 mm
35 mm
Negative Tolerance
20%
20%
Number of Terminals
2
4
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
Cardboard
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
5020 mA
1400 mA
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
KEMET
Leakage Current
0.396 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Terminal Shape
SNAP-IN
Compare B43547C9337M002 with alternatives
Compare PEH534VDD3330M4S with alternatives