B43547C5227M082 vs TYSH2W227L30ML feature comparison

B43547C5227M082 TDK Corporation

Buy Now Datasheet

TYSH2W227L30ML TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP TE CONNECTIVITY LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 340 mΩ
Leakage Current 0.94603 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 3 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BOX Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1650 mA 1 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN
Base Number Matches 2 1
Series TYSH
Terminal Pitch 10 mm

Compare B43547C5227M082 with alternatives

Compare TYSH2W227L30ML with alternatives