B43547C2827M082
vs
B43504A2827M082
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
820 µF
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
85 mΩ
160 mΩ
Leakage Current
1.34526 mA
1.345257 mA
Length
30 mm
30 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
3
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
BOX
CARDBOARD
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
2880 mA
2300 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.15
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
2
2
Additional Feature
STANDARD: IEC60384-4
JESD-609 Code
e3
Package Shape
CYLINDRICAL PACKAGE
Terminal Finish
MATTE TIN
Compare B43547C2827M082 with alternatives
Compare B43504A2827M082 with alternatives