B43544F2827M062 vs HU2E821MCZS4WPPF feature comparison

B43544F2827M062 TDK Corporation

Buy Now Datasheet

HU2E821MCZS4WPPF Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TDK CORP HITACHI LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Factory Lead Time 21 Weeks
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 30 mΩ 120 mΩ
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 6670 mA 2100 mA
Base Number Matches 2 1
Series HU
Terminal Pitch 10 mm

Compare B43544F2827M062 with alternatives

Compare HU2E821MCZS4WPPF with alternatives