B43544E2827M007 vs B43543E2827M002 feature comparison

B43544E2827M007 TDK Epcos

Buy Now Datasheet

B43543E2827M002 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 36 mΩ 85 mΩ
Length 45 mm 45 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Cardboard CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 6190 mA 2140 mA
Terminal Pitch 10 mm
Base Number Matches 2 2
Rohs Code Yes
Leakage Current 1.57201 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN

Compare B43544E2827M007 with alternatives

Compare B43543E2827M002 with alternatives