B43544E2158M080 vs B43644E2158M080 feature comparison

B43544E2158M080 TDK Corporation

Buy Now Datasheet

B43644E2158M080 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 17 mΩ 60 mΩ
Length 55 mm 55 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Cardboard CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 10300 mA 3530 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 2 2
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.15
Terminal Finish TIN
Terminal Shape SNAP-IN

Compare B43544E2158M080 with alternatives

Compare B43644E2158M080 with alternatives