B43544C5277M082 vs 381LQ271M450A022+D feature comparison

B43544C5277M082 TDK Corporation

Buy Now Datasheet

381LQ271M450A022+D Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 100 mΩ 304 mΩ
Length 30 mm 30 mm
Manufacturer Series B43544 381LQ
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 4170 mA 1670 mA
Series B43544 381LQ
Base Number Matches 2 1
Terminal Pitch 10 mm

Compare B43544C5277M082 with alternatives

Compare 381LQ271M450A022+D with alternatives