B43544C5277M067
vs
ECHA451LIN271MA30M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
270 µF
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
100 mΩ
Length
30 mm
30 mm
Manufacturer Series
B43544
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Snap-in
Radial
Packing Method
Cardboard
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
4170 mA
1300 mA
Series
B43544
Terminal Pitch
10 mm
Base Number Matches
2
2
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Compare B43544C5277M067 with alternatives
Compare ECHA451LIN271MA30M with alternatives