B43544C2128M082 vs B43644C2128M062 feature comparison

B43544C2128M082 TDK Corporation

Buy Now Datasheet

B43644C2128M062 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 30 mΩ 110 mΩ
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 3
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Cardboard CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 7670 mA 2190 mA
Base Number Matches 2 2
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.15
Terminal Finish TIN
Terminal Shape SNAP-IN

Compare B43544C2128M082 with alternatives

Compare B43644C2128M062 with alternatives