B43544B6277M087 TDK EpcosBuy Now Datasheet |
HU2H271MTAS5WPPF Hitachi LtdBuy Now Datasheet |
Part Life Cycle Code | Active | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | EPCOS AG | HITACHI LTD |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.40 | 8532.22.00.40 |
Samacsys Manufacturer | TDK | |
Capacitance | 270 µF | 270 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 35 mm | 35 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM |
ESR | 85 mΩ | 360 mΩ |
Length | 40 mm | 40 mm |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Style | Snap-in | Snap-in |
Packing Method | Cardboard | |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 500 V | 500 V |
Ripple Current | 4520 mA | 1230 mA |
Terminal Pitch | 10 mm | |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
Series | HU | |