B43544B6277M080 vs NRLPW271M500V35X40LF feature comparison

B43544B6277M080 TDK Corporation

Buy Now Datasheet

NRLPW271M500V35X40LF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Factory Lead Time 24 Weeks
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 85 mΩ 1536 mΩ
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 4520 mA 1620 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 2 1
Leakage Current 1.102 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Surface Mount NO
Tan Delta 0.25
Terminal Shape SNAP-IN

Compare B43544B6277M080 with alternatives

Compare NRLPW271M500V35X40LF with alternatives