B43544B6227M067 TDK CorporationBuy Now Datasheet |
B43544B6227M062 TDK CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | TDK CORP | TDK CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.40 | 8532.22.00.40 |
Factory Lead Time | 24 Weeks | |
Capacitance | 220 µF | 220 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 30 mm | 30 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
ESR | 100 mΩ | 100 mΩ |
Length | 40 mm | 40 mm |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Style | Snap-in | Snap-in |
Packing Method | Cardboard | Cardboard |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 500 V | 500 V |
Ripple Current | 3830 mA | 3830 mA |
Terminal Pitch | 10 mm | |
Base Number Matches | 2 | 2 |