B43544B5397M080 vs EKMV451VND391MA40S feature comparison

B43544B5397M080 TDK Epcos

Buy Now Datasheet

EKMV451VND391MA40S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 65 mΩ
Length 40 mm 40 mm
Manufacturer Series B43544
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 5360 mA 1590 mA
Series B43544
Terminal Pitch 10 mm
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare B43544B5397M080 with alternatives

Compare EKMV451VND391MA40S with alternatives