B43544B5397M060 vs B43544B5397M000 feature comparison

B43544B5397M060 TDK Epcos

Buy Now Datasheet

B43544B5397M000 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 65 mΩ 65 mΩ
Length 40 mm 40 mm
Manufacturer Series B43544 B43544
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Cardboard Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 5360 mA 5360 mA
Series B43544 B43544
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 24 Weeks

Compare B43544B5397M060 with alternatives

Compare B43544B5397M000 with alternatives