B43544B5187M007 vs B43508C5187M062 feature comparison

B43544B5187M007 TDK Epcos

Buy Now Datasheet

B43508C5187M062 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 140 mΩ 680 mΩ
Length 30 mm 30 mm
Manufacturer Series B43544
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Cardboard CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 3100 mA 1010 mA
Series B43544
Terminal Pitch 10 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature STANDARD: IEC60384-4
Leakage Current 0.822579 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Compare B43544B5187M007 with alternatives

Compare B43508C5187M062 with alternatives