B43544B2188M060
vs
NRLPW182M200V35X40LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
1800 µF
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
20 mΩ
185 mΩ
Length
40 mm
40 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
Cardboard
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
10100 mA
3080 mA
Terminal Pitch
10 mm
10 mm
Base Number Matches
2
1
Leakage Current
1.8 mA
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Compare B43544B2188M060 with alternatives
Compare NRLPW182M200V35X40LF with alternatives