B43544A6337M062 vs NRLPW331M500V30X55SF feature comparison

B43544A6337M062 TDK Epcos

Buy Now Datasheet

NRLPW331M500V30X55SF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Samacsys Manufacturer TDK
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 70 mΩ 1256 mΩ
Length 55 mm 55 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 5160 mA 1890 mA
Base Number Matches 2 1
Leakage Current 1.218 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.25
Terminal Shape SNAP-IN

Compare B43544A6337M062 with alternatives

Compare NRLPW331M500V30X55SF with alternatives