B43544A5187M067 vs LGW2W181MELA40 feature comparison

B43544A5187M067 TDK Corporation

Buy Now Datasheet

LGW2W181MELA40 Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 140 mΩ
Length 40 mm 40 mm
Manufacturer Series B43544
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Cardboard BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2970 mA 1350 mA
Series B43544
Terminal Pitch 10 mm 10 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Nichicon
JESD-609 Code e3
Leakage Current 0.85 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)
Terminal Shape SNAP-IN

Compare B43544A5187M067 with alternatives

Compare LGW2W181MELA40 with alternatives