B43544A5107M002 vs LAR2W101MEKA25 feature comparison

B43544A5107M002 TDK Epcos

Buy Now Datasheet

LAR2W101MEKA25 Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 260 mΩ
Length 25 mm 25 mm
Manufacturer Series B43544
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Cardboard Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1960 mA 690 mA
Series B43544
Base Number Matches 2 1
Rohs Code Yes
Terminal Pitch 10 mm

Compare B43544A5107M002 with alternatives

Compare LAR2W101MEKA25 with alternatives