B43544A2128M080 vs B43544A2128M007 feature comparison

B43544A2128M080 TDK Electronics

Buy Now Datasheet

B43544A2128M007 TDK Electronics

Buy Now Datasheet
Active Active
EPCOS AG EPCOS AG
, ,
unknown unknown
EAR99 EAR99
8532.22.00.40 8532.22.00.40
TDK
1200 µF 1200 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
25 mm 25 mm
ALUMINUM (WET) ALUMINUM (WET)
30 mΩ 30 mΩ
50 mm 50 mm
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Snap-in Snap-in
Cardboard Cardboard
POLARIZED POLARIZED
20% 20%
200 V 200 V
7370 mA 7370 mA
10 mm 10 mm
2 2

Compare B43544A2128M080 with alternatives

Compare B43544A2128M007 with alternatives