B43543F2108M067 vs B43640F2108M067 feature comparison

B43543F2108M067 TDK Corporation

Buy Now Datasheet

B43640F2108M067 TDK Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
TDK CORP TDK CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.40 8532.22.00.40
1000 µF 1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
30 mm 30 mm
ALUMINUM (WET) ALUMINUM (WET)
65 mΩ 85 mΩ
1.805687 mA
40 mm 40 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Snap-in Snap-in
CARDBOARD CARDBOARD
POLARIZED POLARIZED
20% 20%
250 V 250 V
2810 mA 2350 mA
NO NO
0.15 0.15
10 mm 10 mm
SNAP-IN SNAP-IN
2 2
e3
TIN

Compare B43543F2108M067 with alternatives

Compare B43640F2108M067 with alternatives