B43543E2337M087 vs B43543E2337M062 feature comparison

B43543E2337M087 TDK Epcos

Buy Now Datasheet

B43543E2337M062 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 210 mΩ 210 mΩ
Leakage Current 0.833161 mA 0.833161 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1160 mA 1160 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2

Compare B43543E2337M087 with alternatives

Compare B43543E2337M062 with alternatives