B43543A5187M087 vs B43544A5187M087 feature comparison

B43543A5187M087 TDK Corporation

Buy Now Datasheet

B43544A5187M087 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 620 mΩ 140 mΩ
Leakage Current 0.822579 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1060 mA 2970 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 2 2
Manufacturer Series B43544
Series B43544

Compare B43543A5187M087 with alternatives

Compare B43544A5187M087 with alternatives