B43541B9157M000 vs B43501B9157M080 feature comparison

B43541B9157M000 TDK Corporation

Buy Now Datasheet

B43501B9157M080 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 530 mΩ 890 mΩ
Leakage Current 0.956 mA 0.66748 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method CARDBOARD CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1360 mA 1100 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Package Description ,
JESD-609 Code e3
Manufacturer Series B43501
Package Shape CYLINDRICAL PACKAGE
Reference Standard IEC60384-4
Series B43501
Terminal Finish MATTE TIN

Compare B43541B9157M000 with alternatives

Compare B43501B9157M080 with alternatives