B43540A9477M002
vs
B43501B9477M060
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
280 mΩ
290 mΩ
JESD-609 Code
e3
e3
Leakage Current
1.479814 mA
1.47981 mA
Length
50 mm
50 mm
Manufacturer Series
B43540
B43501
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Packing Method
BULK
CARDBOARD
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
3140 mA
2440 mA
Series
B43540
B43501
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
2
2
Reference Standard
IEC60384-4
Terminal Pitch
10 mm
Compare B43540A9477M002 with alternatives
Compare B43501B9477M060 with alternatives