B43525A4567M000 vs PEH536UDF3560M4S feature comparison

B43525A4567M000 TDK Corporation

Buy Now Datasheet

PEH536UDF3560M4S KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 250 mΩ 190 mΩ
Leakage Current 1.523499 mA 0.588 mA
Length 45 mm 45 mm
Manufacturer Series B43525
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 4
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 2300 mA 1800 mA
Series B43525
Surface Mount NO NO
Terminal Shape LUG SNAP-IN
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer KEMET

Compare B43525A4567M000 with alternatives

Compare PEH536UDF3560M4S with alternatives