B43515A9128M080 vs B43515A9128M000 feature comparison

B43515A9128M080 TDK Epcos

Buy Now Datasheet

B43515A9128M000 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 120 mΩ 75 mΩ
Leakage Current 2.848396 mA
Length 80 mm 80 mm
Manufacturer Series B43515 B43515
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 4130 mA 11100 mA
Series B43515 B43515
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 2 2
Rohs Code Yes

Compare B43515A9128M080 with alternatives

Compare B43515A9128M000 with alternatives