B43514-C5397-M vs LAZ-450V391MS45#B feature comparison

B43514-C5397-M TDK Epcos

Buy Now Datasheet

LAZ-450V391MS45#B TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Other: -25C to +105C Other: -25C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07 2022-06-10
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.20 Conflict Minerals Statement
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 520 mΩ
JESD-609 Code e3 e3
Leakage Current 1.41042 mA 1.256 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2100 mA 1770 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Tan Delta 0.2

Compare B43514-C5397-M with alternatives

Compare LAZ-450V391MS45#B with alternatives