B43514-C4567-M vs HK2V567M3540HC feature comparison

B43514-C4567-M TDK Epcos

Buy Now Datasheet

HK2V567M3540HC Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 230 mΩ
JESD-609 Code e3 e3
Leakage Current 1.5235 mA 1.32816 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 2500 mA 1.9 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Tan Delta 0.15

Compare B43514-C4567-M with alternatives

Compare HK2V567M3540HC with alternatives