B43511A4567M000 vs ALC10E561DF350 feature comparison

B43511A4567M000 TDK Epcos

Buy Now Datasheet

ALC10E561DF350 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Samacsys Manufacturer TDK KEMET
Additional Feature REFERENCE STANDARD: IEC60384-4
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 230 mΩ 268 mΩ
JESD-609 Code e3
Leakage Current 1.5235 mA 1.176 mA
Length 50 mm 50 mm
Manufacturer Series B43511
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 3200 mA 2800 mA
Series B43511
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Reference Standard IEC60384-4

Compare B43511A4567M000 with alternatives

Compare ALC10E561DF350 with alternatives