B43510C9158M080 vs B43510C9158M007 feature comparison

B43510C9158M080 TDK Epcos

Buy Now Datasheet

B43510C9158M007 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27 2023-06-14
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V6.10
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 45 mm 45 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 90 mΩ 90 mΩ
JESD-609 Code e3 e3
Leakage Current 3.32927 mA 3.32927 mA
Length 70 mm 70 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard IEC60384-4 IEC60384-4
Ripple Current 6200 mA 6200 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2
Manufacturer Series B43510
Series B43510

Compare B43510C9158M080 with alternatives

Compare B43510C9158M007 with alternatives