B43510C5108M080 vs B43510C5108M000 feature comparison

B43510C5108M080 TDK Corporation

Buy Now Datasheet

B43510C5108M000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 45 mm 45 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 200 mΩ 200 mΩ
JESD-609 Code e3 e3
Leakage Current 2.72275 mA 2.72275 mA
Length 60 mm 60 mm
Manufacturer Series B43510 B43510
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 4780 mA 4780 mA
Series B43510 B43510
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2

Compare B43510C5108M080 with alternatives

Compare B43510C5108M000 with alternatives