B43509A9826M007 vs B43504A9826M002 feature comparison

B43509A9826M007 TDK Corporation

Buy Now Datasheet

B43504A9826M002 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 960 mΩ 1070 mΩ
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 580 mA 550 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.43874 mA
Package Shape CYLINDRICAL PACKAGE
Terminal Finish MATTE TIN

Compare B43509A9826M007 with alternatives

Compare B43504A9826M002 with alternatives