B43509A2108M000 vs B43544A2108M087 feature comparison

B43509A2108M000 TDK Corporation

Buy Now Datasheet

B43544A2108M087 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Factory Lead Time 24 Weeks
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 110 mΩ 34 mΩ
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2250 mA 6500 mA
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Package Description ,

Compare B43509A2108M000 with alternatives

Compare B43544A2108M087 with alternatives