B43508B9687M002 vs B43508B9687M007 feature comparison

B43508B9687M002 TDK Epcos

Buy Now Datasheet

B43508B9687M007 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 180 mΩ 180 mΩ
JESD-609 Code e3 e3
Leakage Current 1.9152 mA 1.9152 mA
Length 45 mm 45 mm
Manufacturer Series B43508
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method Cardboard Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 2070 mA 2070 mA
Series B43508
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2
Terminal Pitch 10 mm

Compare B43508B9687M002 with alternatives

Compare B43508B9687M007 with alternatives