B43508B5227M060 vs B43508B5227M082 feature comparison

B43508B5227M060 TDK Corporation

Buy Now Datasheet

B43508B5227M082 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Additional Feature STANDARD: IEC60384-4 STANDARD: IEC60384-4
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 560 mΩ 560 mΩ
Leakage Current 0.946033 mA 0.946033 mA
Length 40 mm 40 mm
Manufacturer Series B43508
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1110 mA 1110 mA
Series B43508
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2

Compare B43508B5227M060 with alternatives

Compare B43508B5227M082 with alternatives