B43508A2228M082 vs B43508A2228M067 feature comparison

B43508A2228M082 TDK Epcos

Buy Now Datasheet

B43508A2228M067 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Additional Feature STANDARD: IEC60384-4 STANDARD: IEC60384-4
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 55 mΩ 55 mΩ
Leakage Current 2.680321 mA 2.680321 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2890 mA 2890 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Terminal Pitch 10 mm

Compare B43508A2228M082 with alternatives

Compare B43508A2228M067 with alternatives