B43505C5157M002
vs
8151VBM3035LS050
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Additional Feature
STANDARD: IEC60384-4
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
910 mΩ
JESD-609 Code
e3
Leakage Current
0.7245 mA
Length
35 mm
35 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Packing Method
BULK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
990 mA
Surface Mount
NO
NO
Tan Delta
0.17
Terminal Finish
MATTE TIN
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
2
1
Custom Capabilities
Shorter Tereminal Available Upon Request
Terminal Pitch
10 mm
Compare B43505C5157M002 with alternatives
Compare 8151VBM3035LS050 with alternatives