B43505C5157M000 vs B43505C5157M007 feature comparison

B43505C5157M000 TDK Corporation

Buy Now Datasheet

B43505C5157M007 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Factory Lead Time 24 Weeks
Additional Feature STANDARD: IEC60384-4 STANDARD: IEC60384-4
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 910 mΩ 910 mΩ
JESD-609 Code e3 e3
Leakage Current 0.7245 mA 0.7245 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 990 mA 990 mA
Surface Mount NO NO
Tan Delta 0.17 0.17
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2

Compare B43505C5157M000 with alternatives

Compare B43505C5157M007 with alternatives