B43505C5107M087 vs 450VXR100MSN30X30 feature comparison

B43505C5107M087 TDK Corporation

Buy Now Datasheet

450VXR100MSN30X30 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 1360 mΩ
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2000 mA 640 mA
Series B43505
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.40
Samacsys Manufacturer Rubycon
JESD-609 Code e3
Leakage Current 0.6364 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Compare B43505C5107M087 with alternatives

Compare 450VXR100MSN30X30 with alternatives