B43505C5107M067 vs FP107M2WP30 feature comparison

B43505C5107M067 TDK Corporation

Buy Now Datasheet

FP107M2WP30 Man Yue Technology Holdings Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TDK CORP MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 1360 mΩ
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Radial
Packing Method Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2000 mA
Series B43505 FP(450V)
Terminal Pitch 10 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.40
Manufacturer Series FP(450V)

Compare B43505C5107M067 with alternatives

Compare FP107M2WP30 with alternatives