B43505C5107M067
vs
B43505C5107M007
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
30 mm
|
30 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
ESR |
1360 mΩ
|
1360 mΩ
|
Length |
30 mm
|
30 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
Cardboard
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
450 V
|
450 V
|
Ripple Current |
2000 mA
|
760 mA
|
Series |
B43505
|
|
Terminal Pitch |
10 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.40
|
Samacsys Manufacturer |
|
TDK
|
Additional Feature |
|
STANDARD: IEC60384-4
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.54646 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.17
|
Terminal Finish |
|
MATTE TIN
|
Terminal Shape |
|
SNAP-IN
|
|
|
|
Compare B43505C5107M067 with alternatives
Compare B43505C5107M007 with alternatives