B43504B5107M082
vs
B43504B5107M007
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Additional Feature
STANDARD: IEC60384-4
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
25 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1350 mΩ
1350 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.546463 mA
0.54646 mA
Length
30 mm
30 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Packing Method
CARDBOARD
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
650 mA
650 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.2
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
2
2
Terminal Pitch
10 mm
Compare B43504B5107M082 with alternatives
Compare B43504B5107M007 with alternatives