B43504A5107M080 vs EKMM451LCN101MP35S feature comparison

B43504A5107M080 TDK Corporation

Buy Now Datasheet

EKMM451LCN101MP35S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Additional Feature STANDARD: IEC60384-4
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1350 mΩ
JESD-609 Code e3 e3
Leakage Current 0.546463 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Radial
Packing Method CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 640 mA 690 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 10 mm 8 mm
Terminal Shape SNAP-IN FLAT
Base Number Matches 2 2

Compare B43504A5107M080 with alternatives

Compare EKMM451LCN101MP35S with alternatives