B43504A2827M002 vs EETXB2D821LJ feature comparison

B43504A2827M002 TDK Epcos

Buy Now Datasheet

EETXB2D821LJ Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 160 mΩ
JESD-609 Code e3 e3
Leakage Current 1.34525 mA 1.21491 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2300 mA 2000 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish MATTE TIN Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Manufacturer Series XB
Series EET-XB
Terminal Pitch 10 mm

Compare B43504A2827M002 with alternatives

Compare EETXB2D821LJ with alternatives